Samtec MB1 Series Female Edge Connector, Surface Mount, 50-Contacts, 1mm Pitch, 1-Row, Solder Termination
- RS Stock No.:
- 767-6900
- Mfr. Part No.:
- MB1-150-01-L-S-02-SL
- Brand:
- Samtec
Stock information currently inaccessible
- RS Stock No.:
- 767-6900
- Mfr. Part No.:
- MB1-150-01-L-S-02-SL
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 50 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Housing Material | TCP | |
| Series | MB1 | |
| Length | 56.06mm | |
| Depth | 25.5mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Width | 5.44mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 50 | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Housing Material TCP | ||
Series MB1 | ||
Length 56.06mm | ||
Depth 25.5mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Width 5.44mm | ||
