TE Connectivity Female Edge Connector, Through Hole Mount, 90-Contacts, 1.27mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 718-8264
- Mfr. Part No.:
- 5650090-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-8264
- Mfr. Part No.:
- 5650090-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 90 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1A | |
| Voltage Rating | 203 V ac | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | +85°C | |
| Depth | 8.89mm | |
| Minimum Operating Temperature | -55°C | |
| Width | 15.49mm | |
| Length | 65.79mm | |
| Card Type | Dual Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 90 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Current Rating 1A | ||
Voltage Rating 203 V ac | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature +85°C | ||
Depth 8.89mm | ||
Minimum Operating Temperature -55°C | ||
Width 15.49mm | ||
Length 65.79mm | ||
Card Type Dual Edge | ||
