TE Connectivity Female Edge Connector, Through Hole Mount, 62-Contacts, 2.54mm Pitch, 2-Row, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
718-8258
Mfr. Part No.:
1489162-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Body Orientation

Straight

Gender

Female

Number of Contacts

62

Number of Rows

2

Pitch

2.54mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Housing Material

PET

Card Type

Dual Edge

Depth

9.53mm

Width

15.49mm

Length

100.2mm