Samtec MEC1 Series Vertical Female Edge Connector, Surface Mount, 16-Contacts, 1mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 180-4645
- Mfr. Part No.:
- MEC1-108-02-S-D-A
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-4645
- Mfr. Part No.:
- MEC1-108-02-S-D-A
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Body Orientation | Vertical | |
| Gender | Female | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Current Rating | 2.2A | |
| Voltage Rating | 300 V ac | |
| Housing Material | Liquid Crystal Polymer | |
| Series | MEC1 | |
| Length | 12.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Depth | 9.04mm | |
| Width | 6.99mm | |
| Card Type | Card Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Body Orientation Vertical | ||
Gender Female | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Current Rating 2.2A | ||
Voltage Rating 300 V ac | ||
Housing Material Liquid Crystal Polymer | ||
Series MEC1 | ||
Length 12.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Depth 9.04mm | ||
Width 6.99mm | ||
Card Type Card Edge | ||
1.00 mm (.0394") pitch
Accepts .062" (1.60 mm) thick cards
Double row design up to 140 pins polarized
Optional alignment pin
Accepts .062" (1.60 mm) thick cards
Double row design up to 140 pins polarized
Optional alignment pin
