Samtec HSEC8-DV Series Vertical Female Edge Connector, Surface Mount, 120-Contacts, 0.8mm Pitch, 2-Row, Solder

Subtotal (1 tray of 42 units)*

£108.528

(exc. VAT)

£130.242

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
42 +£2.584£108.53

*price indicative

RS Stock No.:
180-4609
Mfr. Part No.:
HSEC8-160-01-SM-DV-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Body Orientation

Vertical

Gender

Female

Number of Contacts

120

Number of Rows

2

Pitch

0.8mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Beryllium Copper

Current Rating

2.8A

Housing Material

Liquid Crystal Polymer

Series

HSEC8-DV

Depth

7.98mm

Minimum Operating Temperature

-55°C

Card Type

Card Edge

Maximum Operating Temperature

+125°C

Length

52.6mm

Width

7mm

Rugged Edge Rate® contact
Single-ended and differential pairs
Card slot: .062" (1.60 mm)
Pass-through option available
Optional board locks and cable latching features
Optional weld tab for mechanical strength
Samtec 28+ Gbps Solution
Extended Life Product™ (E.L.P.™)