TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female, Surface Mount, 56-Contacts, 600 μm Pitch, 2
- RS Stock No.:
- 787-980
- Mfr. Part No.:
- 2332141-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-980
- Mfr. Part No.:
- 2332141-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 56 | |
| Current | 1.1A | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 600μm | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Card Thickness | 1.57mm | |
| Keying Way | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 29V dc | |
| Contact Gender | Female | |
| Housing Material | LCP | |
| Standards/Approvals | UL 94V-0 | |
| Series | 10018783-10101TLF | |
| Card Type | Dual Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 56 | ||
Current 1.1A | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 600μm | ||
Mount Type Surface Mount | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Card Thickness 1.57mm | ||
Keying Way Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Voltage 29V dc | ||
Contact Gender Female | ||
Housing Material LCP | ||
Standards/Approvals UL 94V-0 | ||
Series 10018783-10101TLF | ||
Card Type Dual Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for cable-to-board applications, featuring a vertical mount configuration. It provides reliable connectivity with a 56-position configuration, making it Ideal for internal I/O connections.
Connector and contact terminates to printed circuit board for robust reliability
Surface mount termination method ensures easy installation and portability
Operating temperature range from -55 to 85 °C allows for versatile application
Contact current rating up to 1.1 A maximises functionality in demanding environments
Low halogen construction promotes compliance with environmental standards
Related links
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 168-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 68-Contacts 1 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 36-Contacts 1 Row, Press
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 148-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 64-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 8-Contacts 2 Row, Press
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 98-Contacts 2 Row,
