TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female, PCB, 2-Contacts, 2.5 mm Pitch, 1 Row, IDC
- RS Stock No.:
- 787-978
- Mfr. Part No.:
- 1534796-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-978
- Mfr. Part No.:
- 1534796-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 2A | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Pitch | 2.5mm | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | IDC | |
| Keying Way | Yes | |
| Card Thickness | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 110°C | |
| Voltage | 250V ac | |
| Standards/Approvals | UL 94V-0 | |
| Housing Material | Polyamide | |
| Series | 10018783-10101TLF | |
| Card Type | PCB Edge Card | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 2A | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Pitch 2.5mm | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type IDC | ||
Keying Way Yes | ||
Card Thickness 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 110°C | ||
Voltage 250V ac | ||
Standards/Approvals UL 94V-0 | ||
Housing Material Polyamide | ||
Series 10018783-10101TLF | ||
Card Type PCB Edge Card | ||
Non Compliant
- COO (Country of Origin):
- CZ
The TE Connectivity Connector is an Advanced solution designed for seamless electronic connections. Its robust construction ensures enhanced reliability in diverse applications, catering to the intricate demands of modern connectivity requirements.
Designed for in-line mating technology with a 5.0 mm centreline
Supports current ratings up to 16 A, ensuring reliability in power applications
Offers insulation displacement contacts for superior connectivity
Accommodates a wire size range of 0.5 to 1.5 mm for versatility in installations
Related links
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 9-Contacts 1
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 140-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 84-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 98-Contacts 2
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 8-Contacts 2 Row, Press
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 168-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 148-Contacts 2 Row,
