Molex 87715 Series Vertical Connector Male, Through Hole, 164-Contacts, 1 mm Pitch, Through Hole
- RS Stock No.:
- 691-205
- Mfr. Part No.:
- 87715-9302
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-205
- Mfr. Part No.:
- 87715-9302
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Orientation | Vertical | |
| Product Type | Connector | |
| Current | 1.1A | |
| Number of Contacts | 164 | |
| Connector Gender | Male | |
| Pitch | 1mm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Keying Way | Yes | |
| Minimum Operating Temperature | -55°C | |
| Card Thickness | 1.57mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 85°C | |
| Voltage | 50V | |
| Standards/Approvals | EU RoHS | |
| Housing Material | Glass Filled Nylon | |
| Series | 87715 | |
| Card Type | PCI EXPRESS CARD | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Orientation Vertical | ||
Product Type Connector | ||
Current 1.1A | ||
Number of Contacts 164 | ||
Connector Gender Male | ||
Pitch 1mm | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Keying Way Yes | ||
Minimum Operating Temperature -55°C | ||
Card Thickness 1.57mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 85°C | ||
Voltage 50V | ||
Standards/Approvals EU RoHS | ||
Housing Material Glass Filled Nylon | ||
Series 87715 | ||
Card Type PCI EXPRESS CARD | ||
- COO (Country of Origin):
- CN
The Molex PCI Express connector stands as an exceptional choice for reliable connections in high-speed data applications. With a design emphasizing durability and performance, this connector features 164 circuits, expertly crafted from nylon 4/6 glass-filled resin for optimal strength. Its innovative architecture enables seamless integration with PCI Express cards, ensuring efficient data transmission at an impressive rate of up to 8.0 Gbps. This connector not only excels in functionality but also reflects compliance with industry standards, making it a trusted solution for various electronic needs.
Vertical entry angle promotes design flexibility in Compact spaces
Maintains a Durable lifespan with over 50 mating cycles
Designed for through-hole termination, allowing secure PCB attachment
Suitable for lead-free processes, aligning with modern environmental standards
PCB retention and locator features ensure stability within the assembly
Operates effectively within a temperature range of -55° to +85°C
Related links
- Molex 87715 Series Vertical Edge Connector Male 64-Contacts Through Hole
- Molex 87715 Series Vertical Edge Connector Male 230-Contacts Through Hole
- Amphenol ICC 10018783-10103TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- Samtec PCIe Series Vertical Edge Connector 164-Contacts 2 Row
- TE Connectivity 5-2337939-4 Series Vertical Connector Female 164-Contacts 1 Row, Surface Mount
- TE Connectivity 5-2362375-4 Series Vertical Connector Female 164-Contacts 1 Row, Surface Mount
- TE Connectivity 3-233 Series Vertical Edge Connector 164-Contacts Surface Mount
