TE Connectivity AMP Series Straight Edge Connector, Through Hole, 64-Contacts, 1.27 mm Pitch, 2 Row

Subtotal (1 pack of 60 units)*

£153.98

(exc. VAT)

£184.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£153.98£2.566

*price indicative

RS Stock No.:
677-557
Mfr. Part No.:
650181-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Orientation

Straight

Number of Contacts

64

Number of Rows

2

Pitch

1.27mm

Mount Type

Through Hole

Standards/Approvals

EU RoHS

Series

AMP

Card Type

Edge

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity Dual Position connector is a Compact board-to-board solution designed for high-density PCB applications. It features a dual-row configuration with 40 dual-contact positions, totalling 80 contacts, which supports efficient signal routing in space-constrained environments. The connector is molded from high-temperature thermoplastic and is suitable for applications requiring thermal resilience and mechanical stability.

Connector system is board-to-board\

Centerline pitch is 1.27 mm [.05 in]

Housing color is brown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy