Harting Female Edge Connector, Through Hole Mount, 170-Contacts, 4-Row, Press-In Termination
- RS Stock No.:
- 458-468
- Mfr. Part No.:
- 16041705104000
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 458-468
- Mfr. Part No.:
- 16041705104000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 170 | |
| Number of Rows | 4 | |
| Mounting Type | Through Hole | |
| Termination Method | Press-In | |
| Width | 28.25mm | |
| Length | 74.8mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 170 | ||
Number of Rows 4 | ||
Mounting Type Through Hole | ||
Termination Method Press-In | ||
Width 28.25mm | ||
Length 74.8mm | ||
- COO (Country of Origin):
- DE
