Harting Right Angle Male Edge Connector, Through Hole Mount, 30-Contacts, Press-In Termination
- RS Stock No.:
- 458-452
- Mfr. Part No.:
- 16320301101000
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 458-452
- Mfr. Part No.:
- 16320301101000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Body Orientation | Right Angle | |
| Gender | Male | |
| Number of Contacts | 30 | |
| Mounting Type | Through Hole | |
| Termination Method | Press-In | |
| Depth | 41.3mm | |
| Length | 46.1mm | |
| Width | 20.9mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Body Orientation Right Angle | ||
Gender Male | ||
Number of Contacts 30 | ||
Mounting Type Through Hole | ||
Termination Method Press-In | ||
Depth 41.3mm | ||
Length 46.1mm | ||
Width 20.9mm | ||
