Samtec Female Edge Connector, Surface Mount, 100-Contacts, 0.635mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 159-846
- Mfr. Part No.:
- MEC6-150-02-S-DV-A
- Brand:
- Samtec
Image representative of range
Subtotal (1 unit)*
£4.30
(exc. VAT)
£5.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £4.30 |
*price indicative
- RS Stock No.:
- 159-846
- Mfr. Part No.:
- MEC6-150-02-S-DV-A
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Pitch | 0.635mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Width | 8.65mm | |
| Depth | 7mm | |
| Length | 39.69mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Pitch 0.635mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Width 8.65mm | ||
Depth 7mm | ||
Length 39.69mm | ||
