Wieland 2-Way Earth Terminal Block, 22AWG, 12AWG Wire, Push-in, PA Housing
- RS Stock No.:
- 870-332
- Mfr. Part No.:
- 5D.S03.9055.0
- Brand:
- Wieland
Get a bulk buy discount
Add 5 more to save £4.20
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£10.56
(exc. VAT)
£12.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £10.56 | £2.112 | - |
| 5 + | £9.72 | £1.944 | £4.20 |
*price indicative
- RS Stock No.:
- 870-332
- Mfr. Part No.:
- 5D.S03.9055.0
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Earth Terminal Block | |
| Wire Size | 12AWG | |
| Cable CSA | 22AWG | |
| Colour | Green | |
| Number of Ways | 2 | |
| Housing Material | PA | |
| Voltage | 1kV | |
| Length | 45.4mm | |
| Termination Type | Push-in | |
| Width | 5.1mm | |
| Standards/Approvals | UL | |
| Height | 41.8mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Earth Terminal Block | ||
Wire Size 12AWG | ||
Cable CSA 22AWG | ||
Colour Green | ||
Number of Ways 2 | ||
Housing Material PA | ||
Voltage 1kV | ||
Length 45.4mm | ||
Termination Type Push-in | ||
Width 5.1mm | ||
Standards/Approvals UL | ||
Height 41.8mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wieland ground Terminal provides secure connections with a push-in connection method for easy mounting on DIN rails. is designed for nominal cross-section applications, it simplifies the electrical installation process effectively.
Enables fast, tool-free wiring for increased efficiency
Compliant with IEC standards, ensuring reliability and safety in your projects
Push in connection
Related links
- Wieland 4-Way Earth Terminal Block 12AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 12AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 1AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 10AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 8AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 6AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 3AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 10AWG Wire PA Housing
