Wieland 2-Way Earth Terminal Block, 26AWG, 12AWG Wire, Push-in, PA Housing
- RS Stock No.:
- 870-313
- Mfr. Part No.:
- 5D.203.9055.0
- Brand:
- Wieland
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 870-313
- Mfr. Part No.:
- 5D.203.9055.0
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Earth Terminal Block | |
| Wire Size | 12AWG | |
| Cable CSA | 26AWG | |
| Colour | Green | |
| Number of Ways | 2 | |
| Housing Material | PA | |
| Voltage | 800V | |
| Length | 49mm | |
| Termination Type | Push-in | |
| Width | 5.1mm | |
| Standards/Approvals | UL | |
| Height | 36.5mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Earth Terminal Block | ||
Wire Size 12AWG | ||
Cable CSA 26AWG | ||
Colour Green | ||
Number of Ways 2 | ||
Housing Material PA | ||
Voltage 800V | ||
Length 49mm | ||
Termination Type Push-in | ||
Width 5.1mm | ||
Standards/Approvals UL | ||
Height 36.5mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wieland ground Terminal provides secure connections with a push-in connection method for easy mounting on DIN rails. is designed for nominal cross-section applications, it simplifies the electrical installation process effectively.
Enables fast, tool-free wiring for increased efficiency
Compliant with IEC standards, ensuring reliability and safety in your projects
Push in connection
Related links
- Wieland 4-Way Earth Terminal Block 12AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 10AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 8AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 6AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 4AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 12AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 1AWG Wire PA Housing
- Wieland 2-Way Earth Terminal Block 3AWG Wire PA Housing
