Moldex 7700 Series Green Reusable Corded Ear Plugs, 35dB Rated, 200Pair Pairs

Subtotal (1 box of 200 units)*

£0.19

(exc. VAT)

£0.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£0.19£0.001

*price indicative

RS Stock No.:
634-800
Mfr. Part No.:
770001
Brand:
Moldex
Find similar products by selecting one or more attributes.
Select all

Brand

Moldex

Reusable/Disposable

Reusable

Attachment Style

Corded

Number of Pairs per Package

200Pair

Single Number Rating SNR

35dB

Series

7700

Colour

Green

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Moldex Pura-Fit earplugs offer the optimal combination of stability and softness. They are easy to roll and, upon insertion, expand to fill the ear canal at exactly the right moment. There, they maintain a secure, sealed fit, without exerting pressure on the ear.

Soft foam for a high degree of wearing comfort

Also available in a dispenser and with neck cord

Related links