3M Optime III Ear Defender with Neckband, 34 dB, Black, Red
- RS Stock No.:
- 765-933
- Mfr. Part No.:
- 7000039623
- Brand:
- 3M
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£27.84
(exc. VAT)
£33.41
(inc. VAT)
- RS Stock No.:
- 765-933
- Mfr. Part No.:
- 7000039623
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ear Defender | |
| Attachment Type | Neckband | |
| Series | Optime III | |
| Single Number Rating SNR | 34dB | |
| Cup Colour | Black, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ear Defender | ||
Attachment Type Neckband | ||
Series Optime III | ||
Single Number Rating SNR 34dB | ||
Cup Colour Black, Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Optime III Series Ear Defender, 34dB Single Rating, Black Cup - 7000039623
This ear defender provides hearing attenuation for noisy environments using a neckband attachment. Designed by a recognised manufacturer, it reduces ambient sound levels to help protect users where noise exposure is significant. The product is presented with contrasting cup colours and intended for industrial and workplace contexts.
Features and Benefits:
• 34dB rated attenuation for high noise reduction
• Neckband attachment for hands-free, quick donning
• Dual-colour cups enabling visual identification
• Cushioned ear seals for prolonged comfort
• Robust construction suited to daily use
• Neckband attachment for hands-free, quick donning
• Dual-colour cups enabling visual identification
• Cushioned ear seals for prolonged comfort
• Robust construction suited to daily use
Applications
• Suitable for construction site noise control
• Used with heavy machinery operations
• Ideal for manufacturing floor hearing protection
• Can be used during plant maintenance tasks
• Used for workplace noise risk assessments
• Used with heavy machinery operations
• Ideal for manufacturing floor hearing protection
• Can be used during plant maintenance tasks
• Used for workplace noise risk assessments
What level of noise reduction can be expected in high-noise settings?
The device provides a single number rating of 34dB indicating significant attenuation of broadband environmental noise.
How does the attachment style affect usability for workers?
The neckband design permits rapid application and removal while keeping hands free during tasks requiring mobility.
Are there visual cues to differentiate units on site?
The product features two-tone cup colours in black and red which assist in quick visual identification.
What environments are appropriate given its build and design?
The ear defender is intended for industrial and workplace conditions where sustained noise control and routine use are required.
Related links
- 3M Optime III Ear Defender with Neckband Black, Red
- 3M PELTOR Optime III Ear Defender with Neckband Black
- 3M PELTOR Optime III Ear Defender with Headband Black, Red
- 3M PELTOR Optime III Ear Shells for Helmets Black
- RS PRO Optime I Ear Defender with Headband Black, Red
- 3M Optime I Ear Defender with Neckband Yellow
- 3M PELTOR Optime II Ear Defender with Neckband Black
- 3M Optime III hearing Protection


