3M Optime I Ear Defender with Neckband, 27 dB, Yellow
- RS Stock No.:
- 765-932
- Mfr. Part No.:
- 7000039618
- Brand:
- 3M
Image representative of range
Subtotal (1 unit)*
£18.84
(exc. VAT)
£22.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.84 |
*price indicative
- RS Stock No.:
- 765-932
- Mfr. Part No.:
- 7000039618
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Attachment Type | Neckband | |
| Product Type | Ear Defender | |
| Series | Optime I | |
| Single Number Rating SNR | 27dB | |
| Foldable | Yes | |
| Cup Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Attachment Type Neckband | ||
Product Type Ear Defender | ||
Series Optime I | ||
Single Number Rating SNR 27dB | ||
Foldable Yes | ||
Cup Colour Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Optime I Series Ear Defender, 27dB Single Rating, Yellow Cup - 7000039618
This ear defender is a noise-reduction headset designed to protect hearing in high-noise environments. It provides passive attenuation through ear cups and is configured for wearable convenience with a neckband attachment and a collapsible form for compact storage. The product is finished in a high-visibility yellow suited to industrial settings.
Features and Benefits:
• SNR 27 dB rating reduces environmental noise exposure
• Foldable construction enables compact transport
• Neckband attachment allows quick on/off wearability
• Distinct yellow cups improve on-site visibility
• Lightweight design supports extended-use comfort
• Foldable construction enables compact transport
• Neckband attachment allows quick on/off wearability
• Distinct yellow cups improve on-site visibility
• Lightweight design supports extended-use comfort
Applications
• Suitable for construction site hearing protection
• Ideal for maintenance teams in noisy plant areas
• Used for short-term tasks requiring rapid mobilisation
• Can be used for safety inspections where visibility matters
• Used with handheld tools producing elevated noise levels
• Ideal for maintenance teams in noisy plant areas
• Used for short-term tasks requiring rapid mobilisation
• Can be used for safety inspections where visibility matters
• Used with handheld tools producing elevated noise levels
How does the attachment affect donning and doffing speed?
The neckband format positions the cups ready around the neck, permitting faster placement over the ears compared with traditional headband-only designs.
What storage advantages does the design provide?
The folding mechanism reduces bulk for pocket or toolbox storage, aiding portability between job sites.
How does the colour assist on site?
The yellow finish increases visual detection by colleagues and safety personnel in busy environments.
What noise-reduction performance should be expected in practice?
The device delivers passive attenuation consistent with a 27 dB single-number rating for lowering overall sound exposure.
Related links
- 3M Optime I Ear Defender with Neckband Yellow
- 3M PELTOR Optime I Ear Defender with Neckband Yellow, Black
- 3M Optime I Ear Defender for Helmets Yellow
- 3M PELTOR Optime I Ear Defender with Headband Black, Yellow
- 3M PELTOR Optime I Ear Shells for Helmets Yellow, Black
- 3M PELTOR Optime I Ear Defender with Headband Black, Yellow
- 3M Optime III Ear Defender with Neckband Black, Red
- RS PRO Optime I Ear Defender with Headband Black, Red

