Makita VC2012L/2 Corded Dust Extractor
- RS Stock No.:
- 256-5959
- Mfr. Part No.:
- VC2012L/2
- Brand:
- Makita
Subtotal (1 unit)*
£283.91
(exc. VAT)
£340.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £283.91 |
*price indicative
- RS Stock No.:
- 256-5959
- Mfr. Part No.:
- VC2012L/2
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Dust Extractor | |
| Corded/Cordless | Corded | |
| Hose Length | 3.5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Dust Extractor | ||
Corded/Cordless Corded | ||
Hose Length 3.5m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Makita Dust Extractor, 20l Volume Capacity, 3.5m Hose Length - VC2012L/2
This dust extractor is a high-efficiency industrial vacuum cleaner designed for both wet and dry applications, ideal for effective dust removal in various settings. It features a robust 20l steel tank and a 3.5m vacuum hose, ensuring ample reach for cleaning tasks. With dimensions of 371mm x 390mm x 495mm, the compact design enhances manoeuvrability, making it suitable for commercial use.
Features & Benefits
• Machine-connectable for seamless operation with electric tools
• Push & Clean system simplifies the filter cleaning process
• Complies with Dust Class L for safety standards
• 20l dust collection capacity for efficient waste management
• Automatic start/stop function optimises user convenience
• Low noise levels to maintain a quieter work environment
Applications
• Used for dust extraction in woodworking environments
• Ideal for cleaning in industrial and commercial settings
• Can be employed with various machine tools for dust removal
• Suitable for efficient clean-up following construction activities
What advantages does the push & Clean filter cleaning system provide?
The push & Clean system allows for quick and easy removal of dust from the filter, ensuring longer operational time and extended filter lifespan, which is vital in maintaining high performance during heavy-duty use.
How does the automatic start/stop function enhance user experience?
This function activates the vacuum simultaneously with the connected power tool, eliminating the need for manual switching and allowing for a streamlined workflow during projects.
What weight considerations should I keep in mind while using this dust extractor?
Weighing only 7.0kg without the cable, it is designed for ease of transport, making it suitable for various job sites where mobility is essential.
Can this equipment effectively manage liquid and dust waste simultaneously?
Yes, the extractor features a 20l capacity for solids and 12l for liquids, providing versatility in handling different types of waste disposal efficiently.
Related links
- Milwaukee 4933493594 240V Corded Dust Extractor
- Bosch 1600A001GA Corded Dust Extractor
- DeWALT DWV9130-XJ Corded Dust Extractor
- Bosch 06019C3360 240V Corded Dust Extractor
- DeWALT DWV905H-QS Corded Dust Extractor
- DeWALT DWV9000-XJ Corded Dust Extractor
- DeWALT DWV9220-XJ Corded Dust Extractor
- Bosch 1600A003DL Corded Dust Extractor


