Bosch 0.601.9M0.070 230V Corded Extractor

Subtotal (1 unit)*

£598.15

(exc. VAT)

£717.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£598.15

*price indicative

RS Stock No.:
870-873
Mfr. Part No.:
0.601.9M0.070
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Extractor

Corded/Cordless

Corded

Tank Capacity

40L

Voltage

230V

Maximum Air Flow

71.5L/s

Series

PRO GAS

Standards/Approvals

No

COO (Country of Origin):
CN
The Bosch extractor is an all-purpose solution designed for trade and industry, offering powerful extraction capabilities for a variety of tasks.

Rated input power of 1,200 W ensures high efficiency during operation

Dust class L design enables safe collection of non-hazardous materials

Automatic Filter Cleaning (AFC) technology provides continuous suction power

Four wheels enhance mobility across different work environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy