Tesa 4665 Cloth Tape, 25m x 48mm, Transparent

Subtotal (1 pack of 6 units)*

£56.97

(exc. VAT)

£68.364

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
6 +£9.495£56.97

*price indicative

RS Stock No.:
249-8551
Mfr. Part No.:
04665-00000-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Cloth Tape

Colour

Transparent

Width

48mm

Length

25m

Backing Material

PE Cloth

Thickness

0.215mm

Adhesive Material

Synthetic Rubber

Adhesion Strength

9 N/cm

Elongation at Break

27%

Tensile Strength

43N/cm

Model Number

4665

RoHS Status: Not Applicable

COO (Country of Origin):
CA
The Tesa 4665 is a clear cloth tape that was specially developed for outdoor use. The outdoor adhesive tape has a neutral odour and comprises a substrate of PE-extruded fabric and a synthetic rubber adhesive mass. It is a valuable aid when carrying out challenging DIY jobs.

Thanks to its robust design, the superior tesa adhesive quality and its resistance to UV light and weather conditions, it can be used for up to a year after its initial application
The clear cloth tape can be torn by hand and is easy to use