3M Performance Plus Duct Tape 8979 7000001329 Duct Tape, 22.8 m x 48mm, Blue
- RS Stock No.:
- 834-294
- Mfr. Part No.:
- 7000001329
- Brand:
- 3M
Subtotal (1 unit)*
£16.29
(exc. VAT)
£19.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.29 |
*price indicative
- RS Stock No.:
- 834-294
- Mfr. Part No.:
- 7000001329
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Duct Tape | |
| Colour | Blue | |
| Tape Type | Duct Tape | |
| Width | 48mm | |
| Length | 22.8m | |
| Backing Material | Polyethylene | |
| Thickness | 290μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 57oz/in | |
| Elongation at Break | 17% | |
| Tensile Strength | 64N/cm | |
| Minimum Operating Temperature | 4°C | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | UL723 | |
| Trade Name | Performance Plus Duct Tape 8979 | |
| Model Number | 7000001329 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Duct Tape | ||
Colour Blue | ||
Tape Type Duct Tape | ||
Width 48mm | ||
Length 22.8m | ||
Backing Material Polyethylene | ||
Thickness 290μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 57oz/in | ||
Elongation at Break 17% | ||
Tensile Strength 64N/cm | ||
Minimum Operating Temperature 4°C | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals UL723 | ||
Trade Name Performance Plus Duct Tape 8979 | ||
Model Number 7000001329 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The 3M Performance Plus Duct Tape 8979 is a versatile tape designed for both indoor and outdoor applications, providing clean removal with minimal adhesive residue and exceptional resistance to UV exposure.
Clean removal for up to six months outdoors and indoors
Resistant to delamination and deterioration from UV exposure for one year
Easy to handle with moderate unwinding force and hand-tearable
Rubber adhesive bonds well with strong initial stick to various surfaces
Moisture-resistant backing enhances performance in diverse environments
Related links
- 3M Performance Plus Duct Tape 8979 Duct Tape Blue, Polyethylene Finish
- 3M Performance Plus 8979 Duct Tape Blue
- 3M Heavy Duty Duct Tape DT11 DT17 Duct Tape Black
- 3M All Purpose Duct Tape DT8 DT8 Duct Tape Black
- 3M Heavy Duty Duct Tape DT11 DT11 Duct Tape Black
- 3M Heavy Duty Duct Tape DT11 DT11 Duct Tape Silver, Rubber Finish
- 3M Heavy Duty Duct Tape DT11 DT11 Duct Tape Black, Rubber Finish
- 3M DT11 Duct Tape Silver