Tesa Tesa Cloth Tape, Acrylic Coated Finish

RS Stock No.:
652-903
Mfr. Part No.:
04661-00020-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Cloth Tape

Product Type

Cloth Tape

Backing Material

Acrylic Coated Cloth

Thickness

300μm

Adhesive Material

Natural Rubber

Adhesion Strength

3.3N/cm

Elongation at Break

13%

Tensile Strength

100N/cm

Finish

Acrylic Coated

Standards/Approvals

No

Trade Name

Tesa

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Standard acrylic coated cloth tape features a strong 148 mesh woven rayon fabric backing combined with a natural rubber adhesive. It provides reliable strength and adhesion, making it suitable for a wide range of general applications. Commonly used for component belting, it offers durable and versatile performance.

High adhesion even on rough surfaces

Very high tensile strength

Abrasion-resistant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy