Tesa Premium Acrylic Coated Colored Cloth Tape Cloth Tape, 25 m x 19mm, Yellow, Acrylic Coated Finish
- RS Stock No.:
- 529-143
- Mfr. Part No.:
- 04651-00008-00
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.87
(exc. VAT)
£14.24
(inc. VAT)
- RS Stock No.:
- 529-143
- Mfr. Part No.:
- 04651-00008-00
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Yellow | |
| Tape Type | Cloth Tape | |
| Product Type | Cloth Tape | |
| Width | 19mm | |
| Length | 25m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 0.31mm | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 100N/cm | |
| Finish | Acrylic Coated | |
| Standards/Approvals | No | |
| Trade Name | Premium Acrylic Coated Colored Cloth Tape | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Yellow | ||
Tape Type Cloth Tape | ||
Product Type Cloth Tape | ||
Width 19mm | ||
Length 25m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 0.31mm | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 100N/cm | ||
Finish Acrylic Coated | ||
Standards/Approvals No | ||
Trade Name Premium Acrylic Coated Colored Cloth Tape | ||
RoHS Status: Exempt
The Tesa Premium Acrylic Coated Coloured Cloth Tape is a robust, high-quality, acrylic coated cloth tape. It is based on a 145 mesh woven rayon fabric backing and a natural rubber adhesive. It is designed for industrial applications such as masking, bundling, labelling, and sealing. With its robust acrylic coating and reliable performance, it excels in demanding environments.
The cloth tape is conformable and features excellent abrasion resistance
The high tack and short dwell time ensure a fast application and reliable adhesion
High tensile strength
The tape can be torn manually with precise and straight edges
Related links
- Tesa Premium Acrylic Coated Colored Cloth Tape Yellow, Acrylic Coated Finish
- Tesa Premium Acrylic Coated Colored Cloth Tape Cloth Tape Black, Acrylic Coated Finish
- Tesa Premium Acrylic Coated Colored Cloth Tape Cloth Tape Black, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Premium Acrylic Coated Colored Cloth Tape Yellow
- Tesa Tesa 4651 4651 Premium Acrylic Coated Colored Cloth Tape Blue
- Tesa Tesa 4651 4651 Premium Acrylic Coated Colored Cloth Tape Grey
- Tesa Tesa 4651 4651 Premium Acrylic Coated Colored Cloth Tape Grey
- Tesa Tesa 4651 4651 Cloth Tape Yellow, Acrylic Coated Finish

