Milwaukee M12BID-202C - Cordless 12V Impact Driver with 2 x 2Ah Batteries

Subtotal (1 unit)*

£191.79

(exc. VAT)

£230.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 26 January 2026
  • Plus 20 unit(s) shipping from 04 February 2026
  • Plus 2 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£191.79

*price indicative

RS Stock No.:
204-2204
Mfr. Part No.:
M12BID-202C
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Corded/Cordless

Cordless

Number of Batteries Supplied

2

Voltage Rating

12V

Battery Capacity

2Ah

Model Number

M12 BID

COO (Country of Origin):
CN

Milwaukee Impact Driver, 12V Voltage Rating, 112Nm Maximum Torque - M12BID-202C


This impact driver is a compact and powerful cordless tool designed for performance in tight spaces. With a length of 165 mm, it excels in delivering high torque, reaching up to 112Nm while remaining lightweight at just 1.0kg including the battery pack. This tool is supplied with two 2Ah batteries and a reliable charger, making it suitable for various applications.

Features & Benefits


• High no-load speed of up to 2500 rpm for quicker results
• Capable of 3300 impacts per minute for efficient fastening
• Advanced REDLINK™ technology enhances durability in challenging conditions
• Metal gearbox construction ensures longevity and strength
• Quick ″ Hex chuck allows for swift bit changes
• On-board fuel gauge helps monitor battery status easily

Applications


• Ideal for use in electrical installations and maintenance tasks
• Great for automotive assembly and repairs
• Suitable for construction projects requiring compact equipment
• Used in mechanical fitting and in confined spaces

How does the torque performance affect usability in various tasks?


The maximum torque of 112Nm enables efficient fastening without stripping screws, making it suitable for high-tension tasks across various fields, including electronics and machinery.

What features support optimal battery life during extended use?


It incorporates individual battery cell monitoring, ensuring that each battery cell operates efficiently, thereby prolonging overall battery longevity and maintaining tool performance.

Can this tool effectively manage different fastening tasks?


Yes, the lightweight design combined with its high torque capability allows for versatility across multiple fastening tasks, making it a valuable addition to power tools for contractors.

Related links