Makita DF333D Keyless Drill Driver, Type C 12 V 10 mm 1700rpm
- RS Stock No.:
- 188-6980
- Mfr. Part No.:
- DF333DSAE
- Brand:
- Makita
Subtotal (1 unit)*
£176.30
(exc. VAT)
£211.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £176.30 |
*price indicative
- RS Stock No.:
- 188-6980
- Mfr. Part No.:
- DF333DSAE
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Driver | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Handle Type | Straight | |
| Motor Type | Brushed | |
| Battery Capacity | 2Ah | |
| Series | DF333D | |
| Chuck Size | 10mm | |
| Chuck Type | Keyless | |
| Overall Length | 179mm | |
| Speed | 1700rpm | |
| Standards/Approvals | No | |
| Weight | 1.2kg | |
| Overall Width | 66mm | |
| Overall Height | 229mm | |
| Plug Type | Type C | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Driver | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Handle Type Straight | ||
Motor Type Brushed | ||
Battery Capacity 2Ah | ||
Series DF333D | ||
Chuck Size 10mm | ||
Chuck Type Keyless | ||
Overall Length 179mm | ||
Speed 1700rpm | ||
Standards/Approvals No | ||
Weight 1.2kg | ||
Overall Width 66mm | ||
Overall Height 229mm | ||
Plug Type Type C | ||
- COO (Country of Origin):
- CN
Makita DF333D Series Drill Driver, 10mm Chuck Size, 12V Voltage Rating - DF333DSAE
This drill driver is designed for professionals in the automation, electronics, and mechanical sectors. Its compact size and cordless operation enhance manoeuvrability and convenience, making it a valuable tool for a variety of drilling tasks.
Features & Benefits
• Cordless design eliminates the need for a power outlet
• Brushed motor ensures consistent performance
• Keyless chuck enables quick bit changes
• Adjustable torque settings provide versatility for different materials
• Lightweight construction enhances user comfort during extended use
• High-speed capability up to 1700 r/min allows for efficient operation
Applications
• Suitable for drilling into steel, wood, and masonry
• Applicable for various DIY projects and professional tasks
• Useful for installing fixtures and electrical components
• Effective for rapid repairs and maintenance work
What type of battery does it use and what is its capacity?
It uses a Li-Ion battery with a capacity of 2Ah, providing adequate runtime for various tasks.
Is it suitable for heavy-duty applications?
This drill driver is intended for light to moderate tasks, making it adaptable for a variety of uses.
Can it be used for driving screws?
Yes, it features adjustable torque settings, making it suitable for driving screws of different sizes.
How do I change the drill bit?
The keyless chuck allows for easy and quick bit changes without additional tools.
Does it come with a carrying case?
Yes, a carrying case is included for convenient storage and transport of the drill driver and its accessories.
Related links
- Makita CXT Keyless Cordless 450 rpm
- DeWALT XR Keyless Cordless, Type C - EU 12 V 10 mm 57.5 Nm
- Bosch GSR Keyless Cordless, Type G - British 3-Pin 12 V 10 mm
- Bosch 06039B6 Keyless Cordless 12 V 10 mm 30 Nm
- Bosch EasyImpact 12 Keyless Cordless, Cordless 12 V 10 mm 30 Nm 1500rpm
- Bosch GSR Keyless Cordless 12 V 10 mm 30 Nm 0rpm 400 rpm
- DeWALT DCD Keyless 180 W Cordless, Type G - British 3-Pin 12 V 10 mm 1500rpm
- DeWALT XR Keyless 180 W Cordless, Type G - British 3-Pin 12 V 10 mm 1500rpm


