Subtotal (1 unit)*
£659.21
(exc. VAT)
£791.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £659.21 |
*price indicative
- RS Stock No.:
- 208-770
- Mfr. Part No.:
- 1761
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drill Type | Drill | |
| Series | 1761 | |
| Chuck Type | Automatic | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drill Type Drill | ||
Series 1761 | ||
Chuck Type Automatic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1761
The SAM Outillage composite straight screwing tool is designed to enhance precision in industrial assembly operations. Featuring advanced air shut-off technology, this tool provides exceptional control, particularly beneficial when working with stainless steel and plastic screws. Its ergonomic Push-Start operation minimises tilting, promoting accuracy during use. With a robust mounting structure, the tool excels in reducing vibration and noise, making it comfortable for extended periods of usage.
Air shut off technology for precise control
Ergonomic design reduces operator fatigue
Fast bit changes improve workflow efficiency
Low noise level for a quieter environment
Torque correction system for enhanced accuracy
Suspension hook for convenient storage
Ergonomic design reduces operator fatigue
Fast bit changes improve workflow efficiency
Low noise level for a quieter environment
Torque correction system for enhanced accuracy
Suspension hook for convenient storage
