Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-767
- Mfr. Part No.:
- 1758P
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drill Type | Drill | |
| Series | 1758P | |
| Chuck Type | Automatic | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drill Type Drill | ||
Series 1758P | ||
Chuck Type Automatic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1758P
The SAM Outillage adjustable straight screwing tool is expertly designed for precision tasks, offering a blend of performance and ease of use. Weighing in at less than 1.2 kg, this tool is lightweight, making it ideal for intricate screwing applications where finesse is essential. With a robust speed range that reaches up to 800 rpm, it efficiently handles delicate assembly work while providing reliable power. The tool's external clutch adjustment enhances usability, allowing for swift modifications on the fly, which is particularly beneficial in dynamic working environments. Constructed with a durable steel clutch casing and an aluminium motor casing, it ensures longevity and resilience, effortlessly standing up to demanding tasks.
Lightweight design for ease of use
Speed range for precise tightening
Steel clutch casing for durability
Aluminium motor casing for robustness
External clutch adjustment for adaptability
Rear exhaust for better airflow and less dirt
Built-in silencer for quieter operation
Speed range for precise tightening
Steel clutch casing for durability
Aluminium motor casing for robustness
External clutch adjustment for adaptability
Rear exhaust for better airflow and less dirt
Built-in silencer for quieter operation
