DeWALT DCH SDS Drill 54 V 1060rpm

Subtotal (1 unit)*

£1,150.08

(exc. VAT)

£1,380.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,150.08

*price indicative

RS Stock No.:
173-102
Mfr. Part No.:
DCH775N-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill

Corded/Cordless

Cordless

Battery Voltage

54V

Motor Type

Brushless

Series

DCH

Chuck Type

SDS

Overall Length

283mm

Speed

1060rpm

Overall Width

73mm

Weight

1.8kg

Standards/Approvals

RoHS

Overall Height

193mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 54V XR FLEXVOLT 52mm SDS-Max Hammer Drill offers true corded performance with an anti-rotation system for tool control. It features an Active vibration control system for reduced vibration, rotation-stop for demolition applications, and a Wireless Tool Control transmitter for automatic activation and shut down.

Anti-rotation system detects loss of tool control and cuts power instantly

Active vibration control system with floating rear handle and damped side handle

Rotation-stop for demolition in brick, masonry, and light chasing in concrete

Wireless Tool Control transmitter pairs with other devices for automatic activation and shut down

Battery Chemistry Li-Ion

Power Source Cordless

No Load Speed 145-290 Rpm

Impact energy (EPTA 05/2009) 19.4 J

Max. Drilling Capacity (Concrete) 52 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy