Dormer A002 Series HSS-TiN Twist Drill Bit, 7mm Diameter, 109 mm Overall
- RS Stock No.:
- 794-7451
- Mfr. Part No.:
- 2FRA0027.0
- Brand:
- Dormer
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.42
(exc. VAT)
£5.30
(inc. VAT)
- RS Stock No.:
- 794-7451
- Mfr. Part No.:
- 2FRA0027.0
- Brand:
- Dormer
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Series | A002 | |
| Material | HSS-TiN | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 7mm | |
| Overall Length | 109 mm | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Series A002 | ||
Material HSS-TiN | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 7mm | ||
Overall Length 109 mm | ||
Number of Pieces 10 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR

