Bosch Formwork Drill Bit, 10mm Diameter, 600 mm Overall
- RS Stock No.:
- 788-3802
- Mfr. Part No.:
- 2608597401
- Brand:
- Bosch
Image representative of range
Subtotal (1 unit)*
£30.71
(exc. VAT)
£36.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £30.71 |
*price indicative
- RS Stock No.:
- 788-3802
- Mfr. Part No.:
- 2608597401
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Bit Type | Formwork Drill Bit | |
| Diameter | 10mm | |
| Overall Length | 600 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Bit Type Formwork Drill Bit | ||
Diameter 10mm | ||
Overall Length 600 mm | ||
- COO (Country of Origin):
- CH
