Bosch Formwork Drill Bit, 10mm Diameter, 400 mm Overall
- RS Stock No.:
- 788-3792
- Mfr. Part No.:
- 2608597400
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 788-3792
- Mfr. Part No.:
- 2608597400
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Bit Type | Formwork Drill Bit | |
| Diameter | 10mm | |
| Overall Length | 400 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Bit Type Formwork Drill Bit | ||
Diameter 10mm | ||
Overall Length 400 mm | ||
- COO (Country of Origin):
- CH
