Bosch CYL-9 Series, 8mm Diameter, 120 mm Overall
- RS Stock No.:
- 788-3767
- Mfr. Part No.:
- 2608596055
- Brand:
- Bosch
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 788-3767
- Mfr. Part No.:
- 2608596055
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Series | CYL-9 | |
| Diameter | 8mm | |
| Cutting Length | 80mm | |
| Overall Length | 120 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Series CYL-9 | ||
Diameter 8mm | ||
Cutting Length 80mm | ||
Overall Length 120 mm | ||
- COO (Country of Origin):
- DE
