Bosch Carbide Twist Drill Bit, 5mm Diameter, 150 mm Overall
- RS Stock No.:
- 788-3751
- Mfr. Part No.:
- 2608588200
- Brand:
- Bosch
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 788-3751
- Mfr. Part No.:
- 2608588200
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Material | Carbide | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 5mm | |
| Overall Length | 150 mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Material Carbide | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 5mm | ||
Overall Length 150 mm | ||
- COO (Country of Origin):
- DE
