Stock information currently inaccessible
- RS Stock No.:
- 787-7245
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | HSS | |
| Diameter | 10.2mm | |
| Point Angle | 135° | |
| Cutting Length | 43mm | |
| Overall Length | 89 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material HSS | ||
Diameter 10.2mm | ||
Point Angle 135° | ||
Cutting Length 43mm | ||
Overall Length 89 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
