DeWALT Carbide Tipped Jobber Drill Bit, 5.5mm Diameter, 200 mm Overall
- RS Stock No.:
- 707-2702
- Mfr. Part No.:
- DT6528-QZ
- Brand:
- DeWALT
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.50
(exc. VAT)
£21.00
(inc. VAT)
- RS Stock No.:
- 707-2702
- Mfr. Part No.:
- DT6528-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Material | Carbide Tipped | |
| Drill Bit Type | Jobber Drill | |
| Diameter | 5.5mm | |
| Point Angle | 120° | |
| Cutting Length | 170mm | |
| Overall Length | 200 mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Material Carbide Tipped | ||
Drill Bit Type Jobber Drill | ||
Diameter 5.5mm | ||
Point Angle 120° | ||
Cutting Length 170mm | ||
Overall Length 200 mm | ||
- COO (Country of Origin):
- DE

