Dormer A900 Series HSCo Twist Drill Bit, 3.3mm Diameter, 65 mm Overall
- RS Stock No.:
- 695-0478
- Mfr. Part No.:
- A9003.3
- Brand:
- Dormer
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
£19.56
(exc. VAT)
£23.47
(inc. VAT)
- RS Stock No.:
- 695-0478
- Mfr. Part No.:
- A9003.3
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Series | A900 | |
| Material | HSCo | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 3.3mm | |
| Overall Length | 65 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Series A900 | ||
Material HSCo | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 3.3mm | ||
Overall Length 65 mm | ||
RoHS Status: Not Applicable

