Dormer HSCo Twist Drill Bit, 9mm Diameter, 175 mm Overall
- RS Stock No.:
- 695-0428
- Mfr. Part No.:
- A9409.0
- Brand:
- Dormer
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 695-0428
- Mfr. Part No.:
- A9409.0
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Material | HSCo | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 9mm | |
| Overall Length | 175 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Material HSCo | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 9mm | ||
Overall Length 175 mm | ||
RoHS Status: Not Applicable
