Dormer A900 Series HSCo Jobber Drill Bit, 4mm Diameter, 75 mm Overall
- RS Stock No.:
- 689-9869
- Mfr. Part No.:
- A9004.0
- Brand:
- Dormer
Bulk discount available
Subtotal (1 unit)*
£8.26
(exc. VAT)
£9.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £8.26 |
| 15 - 49 | £8.00 |
| 50 + | £7.75 |
*price indicative
- RS Stock No.:
- 689-9869
- Mfr. Part No.:
- A9004.0
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Series | A900 | |
| Material | HSCo | |
| Drill Bit Type | Jobber Drill | |
| Diameter | 4mm | |
| Point Angle | 130° | |
| Cutting Length | 43mm | |
| Overall Length | 75 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Series A900 | ||
Material HSCo | ||
Drill Bit Type Jobber Drill | ||
Diameter 4mm | ||
Point Angle 130° | ||
Cutting Length 43mm | ||
Overall Length 75 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
HSCo Straight Shank Parabolic Flute Jobber Drill (A900)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards
