Dormer HSS, 3mm Diameter, 46 mm Overall
- RS Stock No.:
- 613-1964
- Mfr. Part No.:
- A0223.0
- Brand:
- Dormer
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 613-1964
- Mfr. Part No.:
- A0223.0
- Brand:
- Dormer
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Material | HSS | |
| Diameter | 3mm | |
| Point Angle | 135° | |
| Cutting Length | 16mm | |
| Overall Length | 46 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Material HSS | ||
Diameter 3mm | ||
Point Angle 135° | ||
Cutting Length 16mm | ||
Overall Length 46 mm | ||
RoHS Status: Not Applicable
Related links
- Dormer HSS, 46 mm Overall 3 mm 1
- Starrett 46 mm Diameter HSS Drill Bit for Plaster Stainless Steel Metal, Mild Steel
- BETA HSS, 46 mm Overall 1.75 mm 1
- RS PRO HSS, 46 mm Overall 1.75 mm 5
- BETA HSS, 46 mm Overall 13 mm
- Dormer HSS, 100 mm Overall 1 in 1
- RS PRO HSS, 46 mm Overall 5
- RS PRO HSS, 46 mm Overall 1.9 mm 10
