Dormer A002 Series HSS Twist Drill Bit for Steel, 6.35mm Diameter, 101 mm Overall

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

£24.75

(exc. VAT)

£29.70

(inc. VAT)

RS Stock No.:
387-3306
Mfr. Part No.:
A002 1/4IN
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Series

A002

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

6.35mm

Point Angle

118°

Overall Length

101 mm

Number of Pieces

5

Drilling Application

Steel

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Dormer A002 Series Drill Bit, 101mm Overall Length, 6.35mm Shank Size - A002 1/4IN


This Dormer twist drill bit is available with a diameter of 6.35mm and is crafted from high-speed steel. The precision design offers exceptional drilling performance for various applications in the automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Precision crafted from HSS for durability and longevity
• Twist drill bit design for accurate drilling
• Diameter of 6.35mm for versatile applications

Applications


• Can be used in electronics for high positional accuracy
• Ideal for use in mechanical engineering for a wide range of tasks

Can it be used in industrial applications?


Yes, this drill bit is ideal for industrial applications due to its high-speed steel construction.

Will it provide accurate drilling results for precision engineering tasks?


Yes, the twist drill bit design ensures precise drilling for precision engineering tasks.

Is it suitable for general-purpose drilling tasks?


Yes, this Dormer drill bit is suitable for general-purpose engineering tasks, making it a versatile tool for various applications.