Dormer A160 Series HSS; Solid Carbide Tipped Twist Drill Bit, 9mm Diameter, 125 mm Overall
- RS Stock No.:
- 386-5333
- Mfr. Part No.:
- A160 9.0MM
- Brand:
- Dormer
Stock information currently inaccessible
- RS Stock No.:
- 386-5333
- Mfr. Part No.:
- A160 9.0MM
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Series | A160 | |
| Material | HSS; Solid Carbide Tipped | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 9mm | |
| Overall Length | 125 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Series A160 | ||
Material HSS; Solid Carbide Tipped | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 9mm | ||
Overall Length 125 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Standards
DIN 338; BS 328; ISO235
