Bosch Carbide Tipped 85 mm Masonry Drill Bit, 5.5mm Diameter

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£2.27

(exc. VAT)

£2.72

(inc. VAT)

RS Stock No.:
349-9201
Mfr. Part No.:
2608596129
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Material

Carbide Tipped

Diameter

5.5mm

Overall Length

85 mm

RoHS Status: Not Applicable