Bosch Carbide Tipped SDS Drill Bit for Masonry, 14mm Diameter, 540 mm Overall
- RS Stock No.:
- 197-7029
- Mfr. Part No.:
- 2608578607
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 197-7029
- Mfr. Part No.:
- 2608578607
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Material | Carbide Tipped | |
| Drill Bit Type | SDS Drill Bit | |
| Diameter | 14mm | |
| Overall Length | 540 mm | |
| Drilling Application | Masonry | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Material Carbide Tipped | ||
Drill Bit Type SDS Drill Bit | ||
Diameter 14mm | ||
Overall Length 540 mm | ||
Drilling Application Masonry | ||
- COO (Country of Origin):
- DE
The SDS max-8X Hammer Drill Bit enables 50% more durability in even the toughest applications. Its full-carbide, 4-cutter head guarantees exceptional performance and resistance in reinforced concrete. The bit is extremely high stress and heat resistant thanks to the strong and long-lasting welded bond between its steel body and full carbide head. Additionally, its ultimately sharp 90° centering tip provides an accurate start when drilling. The bit is designed for drilling in reinforced concrete and standard concrete. It is compatible with SDS max hammer drills of all brands.
Full-carbide, 4-cutter head guarantees exceptional performance and resistance in reinforced concrete
Extremely high stress and heat resistant due to strong and lasting welded bond between steel body and full carbide head
Ultimately sharp 90° centering tip provides an accurate start when drilling
Extremely high stress and heat resistant due to strong and lasting welded bond between steel body and full carbide head
Ultimately sharp 90° centering tip provides an accurate start when drilling
