Makita HSS-TiN Twist Drill Bit, 4.5mm Diameter, 110 mm Overall
- RS Stock No.:
- 194-7855
- Mfr. Part No.:
- B-57439
- Brand:
- Makita
Stock information currently inaccessible
- RS Stock No.:
- 194-7855
- Mfr. Part No.:
- B-57439
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Material | HSS-TiN | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 4.5mm | |
| Overall Length | 110 mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Material HSS-TiN | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 4.5mm | ||
Overall Length 110 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN


