Dormer R463 Series Carbide Through Coolant, 3.4mm Diameter, 66 mm Overall

Subtotal (1 unit)*

£37.77

(exc. VAT)

£45.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£37.77

*price indicative

RS Stock No.:
193-1614
Mfr. Part No.:
R4633.4
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Series

R463

Material

Carbide

Drill Bit Type

Through Coolant

Diameter

3.4mm

Overall Length

66 mm

RoHS Status: Not Applicable

COO (Country of Origin):
BR
FORCE M carbide drills have been engineered to provide high performance and process reliability when drilling stainless steels and heat resistant super alloys. FORCE M drills are ideal for applications where it is necessary to drill a large number of holes with high and constant accuracy.

CTW™- Unique Flute Construction with a continuously thinned web and rolled heel design.
S-Shape 4-Facet Split Point with precise thin edge honing and strong outer corner design.
Premium micrograin carbide substrate with TiAlN coating.
3xD and 5xD with coolant-feed.