Dormer Carbide Through Coolant, 4.9mm Diameter, 66 mm Overall

Stock information currently inaccessible
RS Stock No.:
193-1587
Mfr. Part No.:
R4674.9
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Material

Carbide

Drill Bit Type

Through Coolant

Diameter

4.9mm

Overall Length

66 mm

RoHS Status: Not Applicable

COO (Country of Origin):
BR
FORCE M carbide drills have been engineered to provide high performance and process reliability when drilling stainless steels and heat resistant super alloys. FORCE M drills are ideal for applications where it is necessary to drill a large number of holes with high and constant accuracy.

CTW™- Unique Flute Construction with a continuously thinned web and rolled heel design.
S-Shape 4-Facet Split Point with precise thin edge honing and strong outer corner design.
Premium micrograin carbide substrate with TiAlN coating.
3xD and 5xD with coolant-feed.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy