DeWALT Titanium Twist Drill Bit, 6.5mm Diameter, 82 mm Overall
- RS Stock No.:
- 113-8622
- Mfr. Part No.:
- DT50010-QZ
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 113-8622
- Mfr. Part No.:
- DT50010-QZ
- Brand:
- DeWALT
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Material | Titanium | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 6.5mm | |
| Overall Length | 82 mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Material Titanium | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 6.5mm | ||
Overall Length 82 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN


