DeWALT DT50 Series Titanium Twist Drill Bit, 5.5mm Diameter, 79 mm Overall
- RS Stock No.:
- 113-8620
- Mfr. Part No.:
- DT50008-QZ
- Brand:
- DeWALT
Stock information currently inaccessible
- RS Stock No.:
- 113-8620
- Mfr. Part No.:
- DT50008-QZ
- Brand:
- DeWALT
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Series | DT50 | |
| Material | Titanium | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 5.5mm | |
| Overall Length | 79 mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Series DT50 | ||
Material Titanium | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 5.5mm | ||
Overall Length 79 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN


