Milwaukee HSS, 9 mm, 125mm Overall Drill Bit
- RS Stock No.:
- 858-732
- Mfr. Part No.:
- 4932352365
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3.50
(exc. VAT)
£4.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.50 |
*price indicative
- RS Stock No.:
- 858-732
- Mfr. Part No.:
- 4932352365
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 125mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 9mm | |
| Drilling Length | 81mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 125mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drill Point Angle 135° | ||
Drill Bit Size 9mm | ||
Drilling Length 81mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee HSS-Ground Metal Drill Bit is designed for precision drilling tasks, featuring a unique THUNDERWEB design that ensures an enhanced performance even under demanding conditions.
Conical shaped web that increases in thickness towards the back for superior strength
Parabolic web cross-section designed for optimal chip ejection, reducing heat build-up
135° split point ensures accuracy, preventing the bit from walking on surfaces
Related links
- Bosch HSS 125mm Overall Drill Bit
- DeWALT HSS 125mm Overall Drill Bit
- Dormer HSS 125mm Overall Drill Bit
- Starrett HSS 125mm Overall Drill Bit
- BETA HSS 125mm Overall, 9 mm Shank Drill Bit
- RS PRO HSS 125mm Overall, 9 mm Shank Drill Bit
- Tivoly High Speed Steel 125mm Overall Drill Bit
- CK Steel 125mm Overall Drill Bit
