Bosch Tool Steel, 50mm Overall
- RS Stock No.:
- 693-349
- Mfr. Part No.:
- 2608900060
- Brand:
- Bosch
Subtotal (1 unit)*
£15.88
(exc. VAT)
£19.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.88 |
*price indicative
- RS Stock No.:
- 693-349
- Mfr. Part No.:
- 2608900060
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hammer Drill Bit | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hammer Drill Bit | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds Plus-7x hammer drill bit is engineered for drilling through reinforced concrete, making it an essential tool for electricians and construction professionals. Designed with Bosch Carbide Technology, the drill bit delivers exceptional durability, ensuring a long-lasting performance even under challenging conditions. Its 4-cutter full carbide head is specifically tailored to Punch through tough materials, facilitating efficient drilling for installations such as Air conditioning, heating pipes, and lighting. With a variety of sizes available, this drill bit fits all SDS Plus rotary hammer drills, enabling versatility across different tasks.
Exceptionally Durable drill tip for long-term usage
Punches through reinforced concrete with a robust 4-cutter head
Designed with Boschs unique welding process for optimal resistance
Lasts up to 3x longer than the Bosch SDS plus-3 drill bit
Ideal for anchoring installations, providing reliable support
Compatible with all SDS Plus rotary hammer drills for versatility
Includes a variety of sizes to accommodate different drilling needs
Takes advantage of Advanced carbide technology for enhanced performance
Related links
- Bosch Tool Steel, 50mm Overall
- Bosch Tool Steel, 152mm Overall
- Bosch Tool Steel, 50 mm Overall
- Tivoly High Speed Steel, 50mm Overall 1
- Bosch Tool Steel Countersink Drill Bit 90 °, 1 Piece(s)
- BETA High Speed Steel 50mm Overall
- Facom Aluminium Cast Iron 50mm Overall, 2 mm Shank Drill Bit
- Dormer HSS 50mm Overall
